You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN S9131-45R
PCB Terminal, For 0.8-1.3mm Dia Pin, Beryllium Copper, 2.6 mm, Gold, SYCAMORE
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- S9131-45R
- Order Code:
- 2822262
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SYCAMORE
- Technical Datasheet:
- S9131-45R Datasheet
Product Range Selector (SYCAMORE)
See all from this product rangeProduct Overview
- Top entry, suitable for Ø0.8 to Ø1.3mm mating pins
- 3 points of contact for additional signal integrity and for enhanced reliability
- Vertical connector orientation
- Current rating is 6A
- Beryllium copper base material for enhanced temperature range of -50°C to +125°C
- Maximum soldering temperature is 260°C for 10 seconds
- Weight is 0.033g
- Body length is 5.5mm, height of connector above PCB is 0.3mm
- Pick and place-able using standard assembly machines
- Gold plating for improved durability and decreased wear
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- Beryllium Copper
- :
- 2.6mm
- :
- Gold
- :
- SYCAMORE
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 7/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1400+
- 2800+
- 4200+
- 7000+
- 9800+
- 14000+
- 35000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1400+ | ¥52.39 (¥57.63) | ( ) |
2800+ | ¥49.89 (¥54.88) | ( ) |
4200+ | ¥48.48 (¥53.33) | ( ) |
7000+ | ¥46.76 (¥51.44) | ( ) |
9800+ | ¥45.67 (¥50.24) | ( ) |
14000+ | ¥44.53 (¥48.98) | ( ) |
35000+ | ¥41.75 (¥45.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.