You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS 53L0-SATEL-I1

Daughter Board, VL53L0X Gesture and Ranging Sensor, FlightSense

STMICROELECTRONICS 53L0-SATEL-I1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
53L0-SATEL-I1
Order Code:
2809321
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
53L0-SATEL-I1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Satellite Board

:
STMicroelectronics VL53L0X Ranging and Gesture Detection Sensor

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

53L0-SATEL-I1 is a satellite boards based on VL53L0X ranging and gesture detection. Satellite board can be used for easy integration into customer devices and basic gesture detection applications. Due to its 2.8V regulator and level shifters, the VL53L0X satellite board can be used in any application with a 2.8 to 5V supply. The PCB section supporting the VL53L0X module is perforated so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate into development and evaluation devices due to its small form factor.
  • Two satellite boards integrating VL53L0X sensor, regulator, VL53L0X signal interface level shifter
  • True distance measurement independent of target size and reflectance
  • Able to function in multi-module applications
  • Divisible board enabling use as mini-PCB breakout board, easy to integrate in customer device
  • Allows basic gesture recognition use case

4 In stock

4 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥2,998.17 (¥3,297.99 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥2,998.17 (¥3,297.99)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --