You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SV MICROWAVE SF3211-6004

RF / Coaxial Connector, SMPM Coaxial, Straight Plug, 50 ohm, 0.085" Semi Rigid, Beryllium Copper

AMPHENOL SV MICROWAVE SF3211-6004

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SF3211-6004
Order Code:
2787983
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SF3211-6004   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (D38999 III)

See all from this product range

Product Overview

The SF3211-6004 from SV Microwave - Amphenol is a SMPM socket D38999 contact (size 12) for 0.085inch cable. The SMPM connector was developed to improve on the application density and operating frequency range of the SMP connector. The SMPM connector is widely used in high density, high performance applications today. Typical applications include aerospace, military, broadband, instrumentation, routers, telecommunications, high-speed applications (10 to 40Gbits) and cable assembly.
  • Impedance is 50 ohm, shielding effectiveness ≥ -80dB, dielectric withstanding voltage is 325VRMS
  • Mating cycle is 500, frequency range from DC to 65GHz
  • Stainless steel shroud and sleeve
  • Beryllium copper with gold finish contact
  • PTFE insulator
  • Temperature range from -65°C to +165°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMPM Coaxial

:
Straight Plug

:
-

:
50ohm

:
0.085" Semi Rigid

:
Beryllium Copper

:
Gold Plated Contacts

:
65GHz

:
Cable Mount

:
D38999 III

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,622.22 (¥8,384.44 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥7,622.22 (¥8,384.44)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --