You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SV MICROWAVE SF1521-60061

RF / Coaxial Connector, 2.92mm Coaxial, Straight Jack, Screw, 50 ohm, Beryllium Copper

AMPHENOL SV MICROWAVE SF1521-60061

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SF1521-60061
Order Code:
2787971
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SF1521-60061   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SF1521-60061 from SV Microwave - Amphenol is a 2 hole 2.92mm female stripline compression mount PCB connector. The 2.92mm connector was developed for use to 40GHz. The male pin is shorter than that of an SMA or 3.5mm to ensure that the outer contacts of the male and female connectors engage before the pin and female receptacle do. This ensures that the pin and socket will not see excessive wear and mating stress seen by misalignment in an SMA or 3.5mm connector. The 2.92mm connector also has a thicker wall than a standard SMA. The 2.92mm series mates with SMA and 3.5mm connectors. Typical applications include high speed digital, instrumentation, military, aerospace, satellite communication equipment (SATCOM), cable assemblies and test and measurement.
  • Low RF leakage superior reliability, low VSWR
  • Impedance is 50 ohm
  • Dielectic withstand voltage is 500VRMS, shielding effectiveness is ≥ 100dB
  • Stainless steel body and insert
  • Beryllium copper with gold finish contact
  • Ultem insulator
  • 500 mating cycles
  • Temperature range from -65°C to +165°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.92mm Coaxial

:
Straight Jack

:
Screw

:
50ohm

:
-

:
Beryllium Copper

:
Gold Plated Contacts

:
40GHz

:
Panel Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 4/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,668.02 (¥5,134.82 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥4,668.02 (¥5,134.82)
100+ ¥3,965.78 (¥4,362.36)
500+ ¥3,759.39 (¥4,135.33)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --