You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE SF1122-6034
RF / Coaxial Adapter, SMA, Jack, ZMA, Plug, Straight Adapter, 50 ohm
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- SF1122-6034
- Order Code:
- 2787920
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SF1122-6034 Datasheet
Product Overview
- Overlapping interface dielectric ideally suited for high-power/high-voltage applications
- Bayonet coupling installs with just 1/4 turn
- Internal alignment and spring forces comparable to those of blindmate connectors
- Mated by hand and no special tooling required, frequency range from DC to 12.4GHz
- 3-lug and 4-lug latching mechanism for mechanical stability
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 2500VRMS
- Stainless steel body, washer, coupling nut
- Beryllium copper with gold finish contact
- PTFE insulator
- Temperature range from -65°C to +165°C
Applications
Aerospace, Military, Telecommunications, Satellite Communication (SATCOM)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA
- :
- Jack
- :
- ZMA
- :
- Plug (View Associated Connectors)
- :
- Straight Adapter
- :
- 50ohm
- :
- Inter Series Coaxial
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥32,781.78 (¥36,059.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.