You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SICK CSM-WP11122P
Colour Sensor, LED, RGB, 12.5 mm, Rectangular, PNP, 12 to 24 Vdc
- Manufacturer:
- SICK SICK
- Manufacturer Part No:
- CSM-WP11122P
- Order Code:
- 2776963
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CSM Series
- Technical Datasheet:
- CSM-WP11122P Datasheet
Product Range Selector (CSM Series)
See all from this product rangeProduct Overview
- ≤ 12.5mm sensing distance, ±3mm sensing distance tolerance
- Small housing, LED, RGB light source, PNP switching output, UL file No. NRKH.E348498 & NRKH7.E348498
- Wave length is 640nm, 525nm, 470nm, light spot size is 1.5mm x 6.5mm
- Vertical light spot direction, teach-in button adjustment, IP67 rating
- Static 1-point teach-in mode, 4-pin cable with M12 male connector, 0.2m connection type
- Supply voltage range from 12VDC to 24VDC,
50mA current consumption - 1.7KHz switching frequency, 300µs response time, light/dark switching mode
- PNP: HIGH = UV ≤ 2 V / LOW approx. 0V switching output (voltage), Plastic, ABS material
- 1 colour output (channel),
100mA max output current, Ø 3.4mm cable diameter - Dimension (W x H x D) is 12 x 31.5 x 21mm, -10°C to +55°C ambient operating temperature
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12.5mm
- :
- 12VDC
- :
- 24VDC
- :
- -
- :
- -
- :
- CSM Series
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥48,977.54 (¥53,875.29) |
5+ | ¥47,997.99 (¥52,797.79) |
10+ | ¥47,018.44 (¥51,720.28) |
25+ | ¥46,038.89 (¥50,642.78) |
50+ | ¥45,059.34 (¥49,565.27) |
100+ | ¥44,079.79 (¥48,487.77) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.