You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP PCA9616PW,118
Bus Buffer, Differential, 3 Channel, I2C, 3 V to 5.5 V Supply, TSSOP-16, -40 to 85 °C
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9616PW,118
- Order Code:
- 2775970
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PCA9616PW,118 Datasheet
Product Overview
- I²C buffers offer improved resistance to system noise and ground offset up to 1⁄ 2 of supply voltage
- Hot swap (allows insertion or removal of modules or card without disruption to bus data)
- Active low READY signal (PCA9616 output) indicates device is ready from a cold start
- EN signal (PCA9616 input) controls PCA9616 hot swap sequence
- Bus idle detect (PCA9616 internal function) waits for a bus idle condition before connection is made
- Compatible with I²C-bus standard/fast-mode and SMBus, fast-mode plus up to 1MHz
- Active HIGH (internal pull-up resistor) enable disables the device to high-impedance state
- Single-ended I²C-bus on card side up to 540pF
2.2V and 400pF - Differential I²C-bus on cable side supporting multi-drop bus
- Lock-up free operation, supports arbitration and clock stretching across the I²C-bus buffers
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential I2C-Bus Buffer
- :
- PCA9616
- :
- TSSOP
- :
- TSSOP
- :
- 16Pins
- :
- 3V
- :
- 5.5V
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
11,155 In stock Need more?
11,155 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥489.54 (¥538.49) | ( ) |
10+ | ¥396.42 (¥436.06) | ( ) |
25+ | ¥387.87 (¥426.66) | ( ) |
50+ | ¥379.31 (¥417.24) | ( ) |
100+ | ¥370.76 (¥407.84) | ( ) |
250+ | ¥367.75 (¥404.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.