You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS L77SDA15S
D Sub Connector, DB15, Standard, Receptacle, SD, 15 Contacts, DA, Solder Cup
- Manufacturer Part No:
- L77SDA15S
- Order Code:
- 2709062
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SD
- Technical Datasheet:
- L77SDA15S Datasheet
Product Range Selector (SD)
See all from this product rangeProduct Overview
- 20mΩ maximum contact resistance
- 1000MΩ at 500VDC Minimum Insulator resistance
- 3A current rating
- 1000VAC for 1 minute dielectric withstanding voltage
Applications
Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- SD
- :
- 15Contacts
- :
- DA
- :
- Solder Cup
- :
- Cable Mount
- :
- Brass
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (2)
365 In stock
365 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 8/5/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
500 more will be available on 8/5/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥153.07 (¥168.38) |
10+ | ¥129.73 (¥142.70) |
25+ | ¥121.61 (¥133.77) |
50+ | ¥115.79 (¥127.37) |
100+ | ¥110.26 (¥121.29) |
250+ | ¥103.34 (¥113.67) |
500+ | ¥98.41 (¥108.25) |
1000+ | ¥93.71 (¥103.08) |
2500+ | ¥87.84 (¥96.62) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.