You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RICHTEK RT9068GSP
LDO Voltage Regulator, Adjustable, 4.5 V to 60 V in, 1.25 V to 60 V/50 mA out, 230 mV drop, SOP-8
- Manufacturer:
- RICHTEK RICHTEK
- Manufacturer Part No:
- RT9068GSP
- Order Code:
- 2679867
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RT9068GSP Datasheet
Product Range Selector (50mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Adjustable output voltage of 1.25V to 60V
- Wide input voltage range from 4.5V to 60V
- ±2% output tolerance and -60V reverse battery protection
- Low dropout voltage of 300mV maximum at 50mA (150mV typical)
- Stable with 1μF output capacitor (aluminium, tantalum or ceramic)
- Inherent reverse current protection (no diode needed)
- 0.5% line regulation at 5.5V
VIN 60V, IOUT=50mA & 0.7% load regulation at 0.1mA IOUT 50mA - PSRR of 60dB (f=1KHz, IOUT = 50mA), output noise voltage of 200μVRMS (IOUT=50mA, f = 10Hz to 100KHz)
- Ambient temperature range from -40°C to 85°C
Applications
Power Management, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 4.5V
- :
- 60V
- :
- 1Outputs
- :
- -
- :
- 1.25V
- :
- 60V
- :
- Positive Output
- :
- 50mA
- :
- 230mV
- :
- Surface Mount
- :
- SOP
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- 50mA LDO Voltage Regulators
Technical Documents (1)
7,220 In stock Need more?
4,975 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,245 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
2,245 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥399.44 (¥439.38) |
10+ | ¥349.51 (¥384.46) |
50+ | ¥289.59 (¥318.55) |
100+ | ¥259.64 (¥285.60) |
250+ | ¥239.66 (¥263.63) |
500+ | ¥229.17 (¥252.09) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.