You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 10226-1A10PE

D Sub Connector, Mini D (Ribbon Connector), Receptacle, MDR 102, 26 Contacts, Solder

3M 10226-1A10PE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
10226-1A10PE
Order Code:
2673905
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MDR 102
Also Known As:
GTIN UPC EAN: 04547452262038
Technical Datasheet:
10226-1A10PE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MDR 102)

See all from this product range

Product Overview

The 102 series 0.05-inch Mini D Ribbon (MDR) Connector with board-mount thru-hole right angle shielded receptacle. It has copper alloy contact with 30-micro-inch minimum gold wiping area, nickel under-plate plating and glass reinforced polyester insulation.
  • Wiper-on-wiper contact for reliable repetitive plugging
  • Rugged die cast metal case construction
  • SMT compatible PCT insulator material
  • Screw or ground lock for reliable PCB retention
  • Interface latch design for connection stability
  • IEEE 1284C Interface as a 36 contact connector
  • 14, 20, 26, 36, 40, 50, 68, 80 and 100 contacts
  • UL94V-0 Flammability rating
  • >5 x 10⁸R at 500VDC Insulation resistance
  • 1A Current rating
  • -55 to 105°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini D (Ribbon Connector)

:
Receptacle (View Associated Connectors)

:
MDR 102

:
26Contacts

:
Solder

:
Surface Mount Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 04547452262038

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,614.44 (¥1,775.88 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT)
1+ ¥1,614.44 (¥1,775.88)
10+ ¥1,506.96 (¥1,657.66)
50+ ¥1,414.39 (¥1,555.83)
100+ ¥1,316.28 (¥1,447.91)
200+ ¥1,226.07 (¥1,348.68)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --