You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS ECMF02-2AMX6

Common Mode Filter, USB 2.0 and MIPI D-PHY/MDDI, µQFN-6

STMICROELECTRONICS ECMF02-2AMX6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ECMF02-2AMX6
Order Code:
2629720
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ECMF Series
Technical Datasheet:
ECMF02-2AMX6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ECMF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Common Mode Filter with ESD Protection

:
2 Data Lines

:
Common-Mode

:
QFN

:
6Pins

:
ECMF Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ECMF02-2AMX6 is a common mode filter with ESD protection for USB 2.0 and MIPI D-PHY/MDDI interface. The device is a highly integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed differential serial buses like MIPI D-PHY, MDDI or USB 2.0. Also it can protect and filter one differential lane. Typical applications include mobile phones, notebook, laptop, portable devices and PND.
  • High common mode attenuation of -34dB at 900MHz, -20dB between 800MHz and 2.2GHz
  • Large bandwidth of 1.7GHz
  • Very low PCB space consumption
  • Thin package of 0.55mm maximum
  • High reduction of parasitic elements through integration
  • Complies with IEC 61000-4-2 (exceeds level 4) ±15KV (air discharge), ±8KV (contact discharge)

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

Available for back order

Deliveries start from 6/29/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥58.63 (¥64.49 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1500+
Quantity Price (Incl JCT)
5+ ¥58.63 (¥64.49)
50+ ¥50.40 (¥55.44)
100+ ¥42.17 (¥46.39)
500+ ¥37.47 (¥41.22)
1500+ ¥36.73 (¥40.40)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --