You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2320827
AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 960 W, 48 VDC, 20 A
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2320827
- Order Code:
- 2576450
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- QUINT POWER Series
- Also Known As:
- 2320827 (QUINT-PS/3AC/48DC/20)
- Technical Datasheet:
- 2320827 Datasheet
Product Range Selector (QUINT POWER Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 960W
- :
- 48VDC
- :
- 20A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 320V AC to 575V AC
- :
- Adjustable, Fixed
- :
- QUINT POWER Series
Technical Documents (2)
Product Overview
- Nominal input voltage range from 3x 400 to 500VAC, nominal output voltage is 48VDC ±1%
- Efficiency is
93% (at 400VAC), nominal output current is 20A (-25°C to 60°C, UOUT = 48VDC) - Nominal output voltage 48VDC ±1%, output power is 960W
- Preventive function monitoring indicates critical operating states before errors occur
- Adjustable output voltage of 30 to 56VDC
- Degree of protection is IP20
- Metal housing material
- Screw input and output connection
- Ambient temperature range from -25°C to 70°C (
60 °C Derating: 2,5 %/K) - Dimension is (W x H x D) 96 x 130 x 179mm
Also Known As
7 In stock Need more?
7 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥160,936.80 (¥177,030.48) |
10+ | ¥146,703.90 (¥161,374.29) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.