You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 2904371

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 90 W, 24 VDC, 3.75 A

PHOENIX CONTACT 2904371

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2904371
Order Code:
2576425
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
UNO POWER Series
Also Known As:
2904371 (UNO-PS/2AC/24DC/90W/C2LPS)
Technical Datasheet:
2904371   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (UNO POWER Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
90W

:
24VDC

:
3.75A

:
-

:
-

:
-

:
-

:
-

:
-

:
264V AC to 575V AC

:
Fixed

:
UNO POWER Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

UNO-PS/2AC/24DC/90W/C2LPS primary-switched UNO POWER power supply for DIN rail mounting, input 2-phase. This has high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240 W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. It has maximum energy efficiency, thanks to over 90% efficiency and extremely low idling losses under 0.3W. This has more space in the control cabinet with up to 20% higher power density. Approved by UL/C-UL listed UL 508, NEC Class 2 as per UL 1310, UL/C-UL Listed ANSI/ISA-12.12.01 Class I, Division 2, groups A, B, C, D T4 (Hazardous Location), UL/C-UL Recognized UL 60950-1, EN 50178/VDE 0160 (PELV), EN 61000-3-2, IEC 62368-1 (SELV), IEC 62368-1 (SELV) und EN 60204-1 (PELV), DIN VDE 0100-410, EN 61558-2-16, EN 61000-4-11.
  • Nominal input voltage range from 2x 400 to 500VAC, efficiency is 89%(typ)(400VAC)/(480VAC)
  • Nominal output voltage is 24VDC ±1%, nominal output current is 3.75A, 3.38 A (Derating 10 %)
  • Flexible mounting by simply snapping onto the DIN rail
  • Degree of protection is IP20
  • Plastic housing material
  • Screw input and output connection
  • Ambient temperature range from -25°C to 70°C ( 60 °C Derating: 2,5 %/K, operation)
  • Dimension is (W x H x D) 55 x 90 x 84mm

Also Known As

2904371 (UNO-PS/2AC/24DC/90W/C2LPS)

132 In stock Need more?

132 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,247.43 (¥14,572.17 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
Quantity Price (Incl JCT)
1+ ¥13,247.43 (¥14,572.17)
100+ ¥12,949.81 (¥14,244.79)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --