You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RASPBERRY-PI RASPBRRY-MODA+-512M

Single Board Computer, Raspberry Pi Model A, BCM2835 CPU, Plugs Into TV and Keyboard, 512MB SDRAM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBRRY-MODA+-512M
Order Code:
2536236
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Raspberry Pi 1 Model B+
Also Known As:
GTIN UPC EAN: 640522711086
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Raspberry Pi 1 Model B+)

See all from this product range

Alternatives for RASPBRRY-MODA+-512M

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
1,444 In stock

Each

Pricing is unavailable. Please contact customer services.

1+ ¥3,080.15 (¥3,388.17)

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
Broadcom BCM2835

:
BCM2xxx

:
32-bit ARM1176JZF-S (ARM v6)

:
ARM

:
1Cores

:
ARM11

:
VideoCore IV

:
700MHz

:
BCM2835

:
Raspberry Pi Model A+

:
512MB

:
USB 2.0 x 1

:
Full Size HDMI x 1

:
Raspberry Pi 1 Model B+

:
3.5mm Audio Jack

:
40Pins

:
Supported

:
microSD

:
Supported

:
Bluetooth 4.2 BLE

:
microUSB or GPIO

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RASPBERRY-MODA+512M is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. Raspberry Pi A+ board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.
  • Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
  • 512MB SDRAM operates at 400MHz
  • 40 pin extended GPIO
  • 1 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack
  • Fully HAT (Hardware Attached on Top) compatible

Also Known As

GTIN UPC EAN: 640522711086

No Longer Manufactured

¥2,984.00 (¥3,282.40 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥2,984.00 (¥3,282.40)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --