You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX13020ASA+

LIN Transceiver, 20 Kbaud, LIN 2.0, SAE J2602, 5V to 38V Supply, 3.3V/5.0V Digital Inputs, SOIC-8

ANALOG DEVICES MAX13020ASA+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX13020ASA+
Order Code:
2518950
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX13020ASA+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX13020ASA+ is a ±60V fault-protected LIN transceiver. It is ideal for use in automotive network applications where high reliability is required. The device provides the interface between the LIN host/server protocol controller and the physical bus described in the LIN 2.0 specification package and SAE J2602 specification. The device is intended for in-vehicle subnetworks with a single host and multiple server. The device features a low-power 4µA sleep mode and provides wake-up source detection. The MAX13020 is a pin-to-pin replacement and is functionally compatible with the Philips TJA1020. Applications include +12V/+42V automotive, +24V heavy truck and bus.
  • LIN 2.0/SAE J2602 compatible
  • Slew-rate limited transmitter for low electromagnetic emissions (EME)
  • Robust electromagnetic immunity (EMI), passive behaviour in unpowered state
  • TXD dominant timeout function
  • Input levels compatible with +3.3V and +5V controllers
  • Integrated 30kohm termination resistor
  • Low 4µA sleep mode with local and remote wake-up detection
  • Wake-up source recognition, thermal shutdown
  • 8 SO package
  • Operating temperature range from -40°C to +125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LIN Transceiver

:
-

:
-

:
5V

:
38V

:
20Kbaud

:
SOIC

:
8Pins

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,049 In stock Need more?

1,049 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥978.12 (¥1,075.93 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥978.12 (¥1,075.93)
10+ ¥670.89 (¥737.98)
25+ ¥603.49 (¥663.84)
100+ ¥536.09 (¥589.70)
300+ ¥516.50 (¥568.15)
500+ ¥496.90 (¥546.59)
1000+ ¥468.69 (¥515.56)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --