You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ICL7135CPI+

Display Drive AD Converter, 4.5 Digits, Differential, Parallel, UART, Dual (+/-), 4 V

ANALOG DEVICES ICL7135CPI+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ICL7135CPI+
Order Code:
2513587
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LCD/LED Display ADCs
Technical Datasheet:
ICL7135CPI+   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LCD/LED Display ADCs)

See all from this product range

Product Overview

The ICL7135CPI+ is a 4½ digit analogue to digital converter with multiplexed BCD outputs in 28 pin DIP package. This device is divided into analogue section and digital section. The digital section includes the counters, input and output interfaces and control logic which controls the timing of each measurement cycle. Each measurement in divided into four phases as auto-zero(AZ), signal integrate (INT), reference deintegrate (DE) and Zero integrator (ZI). Digital section controls operation of analogue during each of these phase using counter and the state of comparator to determine when to star each of these phase. This device is used in wide range of measurement application involving manipulation and display of analogue data such as pressure, voltage, weight, resistance, temperature, speed, current and material thickness.
  • Supply voltage range is 4V to 6V
  • Operating temperature range from 0°C to 70°C
  • Monolithic CMOS design
  • Supports parallel, UART interface
  • Improved 2nd source
  • ±20,000 count resolution, ±1 count accuracy
  • Over-range, under-range signal for auto range capability
  • True differential input, zero reading for 0V input
  • TTL compatible, multiplexed BCD outputs

Applications

Signal Processing, Test & Measurement

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5 Digits

:
-

:
Differential

:
Parallel, UART

:
Dual (+/-)

:
4V

:
6V

:
DIP

:
28Pins

:
0°C

:
70°C

:
LCD/LED Display ADCs

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

541 In stock Need more?

541 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,785.45 (¥3,064.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 14+
  • 28+
  • 112+
  • 252+
Quantity Price (Incl JCT)
1+ ¥2,785.45 (¥3,064.00)
14+ ¥2,763.30 (¥3,039.63)
28+ ¥2,741.14 (¥3,015.25)
112+ ¥2,718.98 (¥2,990.88)
252+ ¥2,696.82 (¥2,966.50)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --