You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT CANNON DCF37S

D Sub Connector, DB37, Standard, Receptacle, Original D, 37 Contacts, DC, Solder

ITT CANNON DCF37S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCF37S
Order Code:
2489302
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DCF37S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Original D)

See all from this product range

Product Overview

The Original D series solder cup termination Standard D sub Connectors with tin shells. The connectors are used for cable or panel mount wiring applications. Solder cup connectors provide maximum flexibility and performance for applications requiring discrete solder terminations and field repair without termination tooling.
  • Machined solder cup termination
  • 5A current capacity
  • High performance commercial class connectors
  • Two contact performance classes
  • Optional clinch nuts with #4-40 UNC or M3 threads
  • 10mΩ Contact resistance
  • UL94V-0 Flammability rating
  • -55 to 125°C Operating temperature

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
Original D

:
DC

:
Solder

:
Through Hole Mount

:
-

:
-

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Supplier Direct Ship

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

¥6,161.85 (¥6,778.04 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥6,161.85 (¥6,778.04)
10+ ¥5,326.37 (¥5,859.01)
25+ ¥4,865.52 (¥5,352.07)
50+ ¥4,705.19 (¥5,175.71)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --