You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMS OSRAM GROUP SFH 4171B-CB2DB1

Infrared Emitter, 860 nm, 35 °, SMD, 630 mW/Sr

New
AMS OSRAM GROUP SFH 4171B-CB2DB1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFH 4171B-CB2DB1
Order Code:
4666511
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SFH 4171B Series
Technical Datasheet:
SFH 4171B-CB2DB1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SFH 4171B Series)

See all from this product range

Product Overview

SFH 4171B-CB2DB1 is an OSLON® P1616 lens. This high power infrared emitter is suitable for access control & security, authentication, eye, face and hand tracking, factory automation, home & building automation, medical lighting applications.
  • ESD: 2KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
  • IR light source with high efficiency and clear silicone package
  • 1000mA forward current at TA = 25°C
  • 5V max reverse voltage
  • Operating temperature range from -40°C to 105°C
  • 860nm typ peak wavelength at IF = 1000mA; tp = 10ms; TA = 25°C
  • 850nm typ centroid wavelength at IF = 1000mA; tp = 10ms; TA = 25°C
  • 33nm typ spectral bandwidth at 50% Irel,max (FWHM)
  • 35° half angle, 1.95V max forward voltage, 940mW total radiant flux (F = 1A, tp = 100 µs)
  • 630mW/sr radiant intensity at IF = 1A; tp = 10ms

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
860nm

:
35°

:
SMD

:
630mW/Sr

:
-

:
-

:
1A

:
1.95V

:
-40°C

:
105°C

:
-

:
SFH 4171B Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,808 In stock Need more?

1,808 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥353.64 (¥389.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 150+
  • 200+
  • 250+
Quantity Price (Incl JCT)
5+ ¥353.64 (¥389.00)
10+ ¥223.60 (¥245.96)
25+ ¥204.31 (¥224.74)
50+ ¥184.92 (¥203.41)
100+ ¥165.41 (¥181.95)
150+ ¥163.08 (¥179.39)
200+ ¥160.74 (¥176.81)
250+ ¥158.38 (¥174.22)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --