You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 2-5530843-7

Card Edge Connector, Dual Side, 1.85 mm, 36 Contacts, Through Hole Mount, Straight

AMP - TE CONNECTIVITY 2-5530843-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-5530843-7
Order Code:
2452380
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Standard Edge II
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Standard Edge II)

See all from this product range

Product Overview

The 2-5530843-7 is a 18-position 2-row vertical Board-to-Board Standard Edge Connector with gold-plated phosphor bronze contacts and black GF polyester housing. The receptacle supports through-hole solder termination method to PC board and solder tails PCB mount retention type.  It is applicable to printed circuit board.
  • Solder post
  • Keyed mating alignment

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
1.85mm

:
36 Contacts

:
Through Hole Mount

:
Straight

:
Solder

:
Phosphor Bronze

:
15µ" Gold Plated Contacts

:
PET (Polyester), Glass Filled Body

:
Standard Edge II

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

150 In stock Need more?

150 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥288.21 (¥317.03 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 360+
  • 1800+
Quantity Price (Incl JCT)
1+ ¥288.21 (¥317.03)
360+ ¥269.80 (¥296.78)
1800+ ¥248.13 (¥272.94)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --