You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT SAC-8P- 5,0-PUR/M12FS
Sensor Cable, PUR, M12 Receptacle, Free End, 8 Positions, 5 m, 16.4 ft
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- SAC-8P- 5,0-PUR/M12FS
- Order Code:
- 2443336
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- 1520369 (SAC-8P- 5,0-PUR/M12FS)
- Technical Datasheet:
- SAC-8P- 5,0-PUR/M12FS Datasheet
Product Overview
- Black-grey (RAL 7021) external sheath
- 8-wire around filler to the core overall twist
- Easy and safe
- Flexible cable conduit capable
- Silicone-free
- Free of substances which would hinder coating with paint or varnish
- Highly resistant to acids, alkaline solutions and solvents
- Resistance to hydrolysis and microbe resistant
- Low adhesion
- Abrasion-resistant and UV-resistant
- Halogen-free
- IP65/IP67/IP68 Protection rating
- -25 to 80°C Ambient operating temperature
Applications
Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M12 Receptacle
- :
- Free End
- :
- 8 Positions
- :
- 5m
- :
- 16.4ft
- :
- -
Technical Documents (2)
Also Known As
15 In stock Need more?
15 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 15+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,371.90 (¥7,009.09) |
5+ | ¥6,052.76 (¥6,658.04) |
15+ | ¥5,144.36 (¥5,658.80) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.