You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MMQA5V6T1G

TVS Diode, MMQA5, Unidirectional, 5.6 V, 8 V, SC-74, 6 Pins

ONSEMI MMQA5V6T1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MMQA5V6T1G
Order Code:
2441422
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MMQA5V6T1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MMQA5)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MMQA5

:
Unidirectional

:
5.6V

:
8V

:
SC-74

:
6Pins

:
5.32V

:
5.88V

:
150W

:
Surface Mount

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MMQA series quad monolithic common anode Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. It is ideal for situations where board space is at a premium.
  • Maximum clamping voltage @ peak pulse current
  • 2μA Low leakage
  • ESD rating of Class N (exceeding 16kV) per the human body model
  • -55 to 150°C Junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Medical, Industrial

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1459113 Check stock

Available for back order

More stock available to supplier lead times which is approximately 8/4/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥14.51 (¥15.96 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT)
3000+ ¥14.51 (¥15.96)
9000+ ¥12.70 (¥13.97)
24000+ ¥10.52 (¥11.57)
45000+ ¥9.45 (¥10.40)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 1459113) x 14.75 = ¥44,250.00
Total Price: ¥44,250.00 (¥48,675.00  Inc. JCT)
3000 (Reel 2441422) x 14.51 = ¥43,530.00
Total Price: ¥43,530.00 (¥47,883.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1459113
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.