You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS L17HTHAS4F1C
D Sub Connector, HD26, High Density, Receptacle, HTH, 26 Contacts, DA, Solder
- Manufacturer Part No:
- L17HTHAS4F1C
- Order Code:
- 2401271
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HTH
- Technical Datasheet:
- L17HTHAS4F1C Datasheet
Product Range Selector (HTH)
See all from this product rangeProduct Overview
- Nickel-plated brass screwlock
- Tin-plated copper alloy grounding clip
- 3A Current rating
- 300VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Density
- :
- Receptacle (View Associated Connectors)
- :
- HTH
- :
- 26Contacts
- :
- DA
- :
- Solder
- :
- Through Hole Mount
- :
- -
- :
- -
- :
- Steel Body
Technical Documents (2)
572 In stock
572 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,050 more will be available on 7/22/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
1,050 more will be available on 7/22/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 70+
- 140+
- 280+
- 560+
- 1050+
- 2520+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥472.36 (¥519.60) |
10+ | ¥401.73 (¥441.90) |
25+ | ¥376.61 (¥414.27) |
70+ | ¥350.18 (¥385.20) |
140+ | ¥333.45 (¥366.80) |
280+ | ¥317.54 (¥349.29) |
560+ | ¥302.38 (¥332.62) |
1050+ | ¥289.27 (¥318.20) |
2520+ | ¥284.03 (¥312.43) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.