You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS L77HDE15SD1CH4R

D Sub Connector, High Density, Receptacle, HD, 15 Contacts, DE, Solder

AMPHENOL COMMUNICATIONS SOLUTIONS L77HDE15SD1CH4R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L77HDE15SD1CH4R
Order Code:
2401183
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
L77HDE15SD1CH4R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HD)

See all from this product range

Product Overview

Amphenol's high density D-Sub connectors complement Amphenol's extensive D-Sub connector line. The decreased contact spacing accommodates greater signal density in comparison to conventional D-Sub connectors.
  • Industrial, Telecom, Any industry standard I/O connections
  • Shells: Steel with Nickel plating
  • Insulator: Glass filled thermoplastic, UL 94V-0
  • Contacts: Copper alloy, selective Gold plating
  • Current Rating: 3A
  • Voltage Rating: 600V AC/rms 50Hz
  • Withstanding Voltage: 1000V AC/rms 50HZ for one minute
  • Insulation Resistance: 5000MΩ
  • Contact Resistance: 10mΩ Max.
  • Operating temperature range -55°C to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Density

:
Receptacle (View Associated Connectors)

:
HD

:
15Contacts

:
DE

:
Solder

:
Through Hole Mount Right Angle

:
-

:
-

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,858 In stock Need more?

1,858 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥152.60 (¥167.86 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 270+
  • 540+
Quantity Price (Incl JCT)
1+ ¥152.60 (¥167.86)
270+ ¥148.03 (¥162.83)
540+ ¥143.67 (¥158.04)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --