You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS L717HDB44P
D Sub Connector, High Density, Plug, HD, 44 Contacts, DB, Solder Cup
- Manufacturer Part No:
- L717HDB44P
- Order Code:
- 2401152
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- L717HDB44P Datasheet
Product Range Selector (HD)
See all from this product rangeProduct Overview
- Industrial, Telecom, Any industry standard I/O connections
- Shells: Steel with Nickel plating
- Insulator: Glass filled thermoplastic, UL 94V-0
- Contacts: Copper alloy, selective Gold plating
- Current Rating: 3A
- Voltage Rating: 600V AC/rms 50Hz
- Withstanding Voltage: 1000V AC/rms 50HZ for one minute
- Insulation Resistance: 5000MΩ
- Contact Resistance: 10mΩ Max.
- Operating temperature range -55°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Density
- :
- Plug (View Associated Connectors)
- :
- HD
- :
- 44Contacts
- :
- DB
- :
- Solder Cup
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (2)
430 In stock
12 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
418 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
149 more will be available on 5/23/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
149 more will be available on 5/23/25
Reserving future stock418 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥407.05 (¥447.76) |
10+ | ¥345.39 (¥379.93) |
25+ | ¥323.64 (¥356.00) |
50+ | ¥308.21 (¥339.03) |
100+ | ¥293.47 (¥322.82) |
250+ | ¥275.08 (¥302.59) |
500+ | ¥261.95 (¥288.15) |
1000+ | ¥249.46 (¥274.41) |
2500+ | ¥233.85 (¥257.24) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.