You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY TA167 200/2000A CURRENT PROBE

Current Probe, BNC Plug, Current Clamp, 2 kA, 200 A, Pico Technology Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TA167 200/2000A CURRENT PROBE
Order Code:
2392851
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
TA167
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Plug

:
Current Clamp

:
2kA

:
200A

:
Pico Technology Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This clamp–on current probe enables you to measure currents without breaking the electric circuit. A high performance current probe with a 2000A range that is ideal for use with modern diesel and high capacity petrol engines where starter currents can exceed 600A.
  • Nominal current of 2000A AC PEAK or DC
  • Overload capacity of 2200A (60s)
  • Output sensitivity of 10/1mV/A
  • ±100/±500mA resolution
  • Frequency range from DC to 20kHz (-1dB)
  • 9V alkaline battery PP3, MN 1604 or IEC6LR61
  • Load impedance (minimum) 100Kohm and ≤ 100pF
  • 32mm diameter conductor size
  • 2m long coax terminated with safety BNC connector
  • Operating temperature range from 0°C to +50°C

Also Known As

TA167

45 In stock

20 more will be available on 5/18/25

Reserving future stock
45 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥41,805.64 (¥45,986.20 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥41,805.64 (¥45,986.20)
5+ ¥40,451.38 (¥44,496.52)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --