You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHT SILCOSET 152, 310ML

Sealant, Silicone 1 Part, Tube, White, 310 ml

CHT SILCOSET 152, 310ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHT CHT
Manufacturer Part No:
SILCOSET 152, 310ML
Order Code:
2387240
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Silcoset)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicone RTV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Silcoset 152 is a 1-part, RTV (room temperature vulcanizing) silicone adhesive sealant. It is one in a range of acetoxy cure products which are solvent free. During cure, it liberates a very small amount of acetic acid, giving rise to the familiar vinegar odour, which quickly dissipates after cure. It exhibits good primer-less adhesion to many substrates including but not limited to, aluminium, non ferrous metals, steel, glass, enamelled surfaces, fabrics ceramics, thermosetting, thermoplastics and wood and cures rapidly at room temperature when in contact with atmospheric moisture. Designed for high temperature aviation and aerospace applications-These products are highly resistant to weathering and aging, largely stable to many solvents, oils, water, sea water, industrial waste gasses, diluted acids, saline solutions detergents, cleaners, propellants and fruit acids.
  • Aerospace approved MSRR 9146
  • Flexible from -60 to +300°C
  • Excellent adhesion to many substrates, non slumping paste
  • Appearance is white paste, self bonding
  • Cure profile 23+/-2°C and 60+/-5% humidity, cure type acetoxy
  • Colour is white, volume is 310ml
  • Density is 1.08g/cm³ (BS ISO 2781)
  • Working temperature is -60°C minimum, 300°C maximum
  • Tensile strength is 2.31N/mm²/335psi (ISO 37), thermal conductivity is 0.2W/mK
  • Dielectric strength is 22kV/mm/559V/mil (ASTM D149), shelf life 24months

21 In stock

48 more will be available on 6/3/25

Reserving future stock
21 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,952.04 (¥12,047.24 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 6+
  • 30+
Quantity Price (Incl JCT)
1+ ¥10,952.04 (¥12,047.24)
6+ ¥10,733.11 (¥11,806.42)
30+ ¥8,832.43 (¥9,715.67)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --