You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI 4N33SM

Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 6 Pins, 80 mA, 1.5 kV, 500 %

ONSEMI 4N33SM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
4N33SM
Order Code:
2322499
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
4N33SM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 4N33SM is a 1-channel 6-pin general purpose Photodarlington Optocoupler for use with low power logic circuits and solid state relays. It has a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
  • High sensitivity to low input drive current
  • Meets or exceeds all JEDEC registered specifications
  • 850V Peak working insulation voltage
  • 6000V Highest allowable over voltage

Applications

Communications & Networking, Portable Devices, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
Surface Mount DIP

:
6Pins

:
80mA

:
1.5kV

:
500%

:
60V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

384 In stock

1,000 more will be available on 7/14/25

Reserving future stock
384 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥133.24 (¥146.56 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥133.24 (¥146.56)
10+ ¥86.69 (¥95.36)
25+ ¥76.77 (¥84.45)
50+ ¥66.84 (¥73.52)
100+ ¥56.91 (¥62.60)
500+ ¥55.78 (¥61.36)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --