You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI ESD5Z5.0T1G

ESD Protection Device, 18.6 V, SOD-523, 2 Pins, 5 V, 500 mW, ESD5Z

ONSEMI ESD5Z5.0T1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
ESD5Z5.0T1G
Order Code:
2317782
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ESD5Z5.0T1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ESD5Z)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18.6V

:
SOD-523

:
2Pins

:
5V

:
500mW

:
ESD5Z

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The ESD5Z series Transient Voltage Suppressor Diode used for ESD protection. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, digital cameras and many other portable applications.
  • Low clamping voltage
  • 2.5 to 12V Stand-off voltage
  • Peak power up to 240W @ 8 x 20s pulse
  • Low leakage
  • 1ns Response time
  • ESD rating of Class 3 (16kV) per human body model
  • IEC61000-4-2 level 4 ESD protection
  • IEC61000-4-4 level 4 EFT protection
  • -55 to 150°C Operating temperature range

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2317510 Check stock

192,000 In stock Need more?

192,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6.13 (¥6.74 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT)
3000+ ¥6.13 (¥6.74)
9000+ ¥5.36 (¥5.90)
24000+ ¥4.44 (¥4.88)
45000+ ¥3.98 (¥4.38)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2317510

86,273 In stock

 
Check stock location (important)
75 deliver in 2-3 business days from our SG warehouse
86,198 deliver in 3-4 business days from our UK warehouse
 
Check Stock & Lead Times

More stock available week commencing 6/30/25

Quantity Price (Incl JCT)
5+ ¥21.95 (¥24.145)
10+ ¥15.05 (¥16.555)
100+ ¥7.22 (¥7.942)
500+ ¥7.06 (¥7.766)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2317510) x 7.06 = ¥21,180.00
Total Price: ¥21,180.00 (¥23,298.00  Inc. JCT)
3000 (Reel 2317782) x 6.13 = ¥18,390.00
Total Price: ¥18,390.00 (¥20,229.00  Inc. JCT)
Choose your packaging preference
2317510
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.