You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TWR-S12GN32-KIT

Demonstration Kit, MC9S12GN32 MCU, Integrated Open Source BDM, Automotive Applications

NXP TWR-S12GN32-KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-S12GN32-KIT
Order Code:
2315651
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TWR-S12GN32-KIT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
16bit

:
S12

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TWR-S12GN32-KIT is a demonstration board for the MC9S12GN32 microcontroller; an automotive, a low cost, high performance, 16bit microcontroller in a low pin count device. The MC9S12GN32 provides 16bit wide accesses, without wait states, for all peripheral accesses. The MC9S12GN32 targets automotive applications requiring LIN/J2602 communications. Examples include body controllers, occupant detection, etc. The board is designed to interface to the NXP tower system, a modular development platform which aids in rapid prototyping and tool reuse. An integrated open source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. An I/O ring around the MCU also provided easy access to all signals.
  • MC9S12GN32 MCU, 48LQFP
  • 32KB flash, 1024B EEPROM and 2048B RAM memory
  • 2x3 BDM port connector for external BDM cable
  • USB mini-AB connector for OSBDM
  • Power input from integrated OSBDM
  • Power input from on board regulator
  • Power input from LIN connectors
  • Power input from tower system edge connector
  • Five push button switches, 4 user, 1 reset
  • Seven LED indicators, 4 user, 2 OSBDM, 1 Power 5K ohm POT with LP filter

Applications

Automotive, Industrial

Contents

TWR-S12GN32 board with a MC9S12GN32 16bit MCU, USB cable, DB9 to IDC 2X5 Socket Header, NXP Warranty Card, Technical Information Center NXP Semiconductor CodeWarrior Development Studio for S08/HC08 and HC(S)12 Special Edition w/Service Pack CD.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥17,394.69 (¥19,134.16 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥17,394.69 (¥19,134.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --