You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP LAN8710AI-EZK
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 32 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- LAN8710AI-EZK
- Order Code:
- 2292576
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LAN8710AI-EZK Datasheet
Product Overview
- Integrated 1.2V linear regulator
- Incorporates flexPWR® technology
- Extremely low energy detect standby mode
- Automatic polarity detection and correction
- Link status change wake-up detection
- Supports both MII and reduced pin count RMII interfaces
- Integrated power-on reset circuit
- Compliant with IEEE802.3/802.3u
Applications
Consumer Electronics, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Wireless
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Ethernet PHY Transceiver
- :
- IEEE 802.3, IEEE 802.3u
- :
- 3V
- :
- 3.6V
- :
- QFN
- :
- 32Pins
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
13,610 In stock Need more?
13,610 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 490+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥310.37 (¥341.41) |
25+ | ¥260.21 (¥286.23) |
100+ | ¥252.37 (¥277.61) |
490+ | ¥247.33 (¥272.06) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.