You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRANSCEND TS2GUSDC
Flash Memory Card, MicroSD Card, 2 GB, -25 °C, 85 °C
- Manufacturer:
- TRANSCEND TRANSCEND
- Manufacturer Part No:
- TS2GUSDC
- Order Code:
- 2290242
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TS2GUSDC Datasheet
Product Overview
- Only 10% the size of a standard SD card but with all the same features and performance
- Mechanical write protection switch
- Easy to use, plug and play operation
- Built in error correcting code (ECC) to detect and correct transfer errors
- Complies with secure digital music initiative (SDMI) portable device requirements
- Supports content protection for recordable media (CPRM)
- Supports auto standby, power off and sleep modes
- Limited lifetime warranty
- Operating voltage range from 2.7V to 3.6V
Applications
Consumer Electronics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroSD Card
- :
- 2GB
- :
- -
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
1,018 In stock
1,018 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
450 more will be available on 6/13/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
450 more will be available on 6/13/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,459.83 (¥1,605.81) |
5+ | ¥1,357.99 (¥1,493.79) |
10+ | ¥1,303.96 (¥1,434.36) |
50+ | ¥1,255.21 (¥1,380.73) |
100+ | ¥1,207.67 (¥1,328.44) |
250+ | ¥1,176.85 (¥1,294.54) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.