You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP SPC5643LFF2MLQ1

32 Bit Microcontroller, Power Architecture, 120MHz, Memory 1MB, RAM 128KB, CAN, SPI, UART, LQFP-144

NXP SPC5643LFF2MLQ1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
SPC5643LFF2MLQ1
Order Code:
2218390
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet:
SPC5643LFF2MLQ1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MPC5 Family MPC56xx Series Microcontrollers)

See all from this product range

Product Overview

The SPC5643LFF2MLQ1 is a system-on-chip 32-bit Microcontroller based on high-performance e200z4d dual core CPU. This device is built on power architecture technology and contain enhancements that improve the architecture’s fit in embedded applications, include additional instruction support for digital signal processing and integrate technologies such as an enhanced time processor unit, enhanced queued ADC, CAN and an enhanced modular input-output system. The advanced host processor core of the MPC5643L automotive controller family complies with the power architecture embedded category. It operates at speeds as high as 120MHz and offers high-performance processing optimized for low power consumption. It capitalizes on the available development infrastructure of current power architecture devices and is supported with software drivers, operating systems and configuration code to assist with users’ implementations.
  • High performance e200z335 core processor
  • 32-bit Power architecture technology CPU
  • Dual issue five-stage pipeline core
  • variable length encoding (VLE)
  • Memory management unit (MMU)
  • 4KB Instruction cache with error detection code
  • Signal processing engine (SPE)
  • Built-in RWW capabilities for EEPROM emulation
  • SIL3/ASILD Innovative safety concept - lockStep mode and fail-safe protection
  • Sphere of replication (SoR) for key components (such as CPU core, eDMA, crossbar switch)
  • 16-Region memory protection unit (MPU)
  • Clock monitoring units (CMU), Power management unit (PMU), Cyclic redundancy check (CRC) unit
  • Decoupled Parallel mode for high-performance use of replicated cores
  • Nexus Class 3+ interface
  • Replicated 16-priority controller
  • Replicated 16-channel eDMA controller
  • GPIOs individually programmable as input, output or special function
  • Three 6-channel general-purpose eTimer units
  • 2 FlexPWM units
  • 2 LINFlexD channels
  • 3 DSPI channels with automatic chip select generation
  • 2 FlexCAN interfaces (2.0B active) with 32 message objects
  • FlexRay module (V2.1 Rev. A) with 2 channels
  • Sine wave generator (D/A with low pass filter)
  • On-chip CAN/UART bootstrap loader

Applications

Automotive, Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MPC5 Family MPC56xx Series Microcontrollers

:
Power Architecture

:
32 bit

:
120MHz

:
1MB

:
144Pins

:
LQFP

:
-

:
CAN, SPI, UART

:
128KB

:
22Channels

:
12Bit

:
3V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
MPC5

:
MPC56xx

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

3,767 In stock Need more?

3,767 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,305.80 (¥3,636.38 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,305.80 (¥3,636.38)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --