You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTDI TTL-232R-RPI
Cable, Debug, USB to TTL-232, RPI, 1m
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- TTL-232R-RPI
- Order Code:
- 2147356
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TTL-232R-RPI Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB to 3.3V TTL Converter
- :
- 3Mbaud
- :
- 2.54mm Female Header
- :
- FT232R
- :
- 1m
- :
- 3.28ft
- :
- -
Technical Documents (1)
Product Overview
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled by the electronics in the cable USB
- Connect directly to a microcontroller UART or I/O pins
- Fully assisted or X-On / X-Off software handshaking
- Data transfer rates from 300baud to 3Mbaud at TTL levels
- Internal EEPROM with user writeable area
- Low USB bandwidth consumption
- Support for FT232R FTDIChip-ID feature for improved security
- 3x flying leads outputs provide TXD, RXD and GND signals
- UHCI / OHCI / EHCI host controller compatible
Applications
Communications & Networking
593 In stock
593 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
400 more will be available on 7/26/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
400 more will be available on 7/26/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,379.63 (¥3,717.59) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.