You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TRK-MPC5634M

Development Board, MPC5634M MCU, On-Board JTAG Connection, CAN and LIN Interface

NXP TRK-MPC5634M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TRK-MPC5634M
Order Code:
2134921
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TRK-MPC5634M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Power Architecture

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TRK-MPC5634M is a demonstration and development system for NXP's MPC5634M microcontrollers in 144LQFP packages. Application development is quick and easy using Embedded OSJTAG. An optional 14pin JTAG port is provided to allow the use of an external Qorivva MPC55xx/56xx interface such as P&E's USB Multilink or Cyclone MAX automated programmer. P&E's USB Multilink provides faster communication speeds and can be used to debug both the TRK-MPC5634M and the user's own targets.
  • Soldered MPC5634M LQFP144 device
  • Access to MCU pins with standard headers
  • USB to JTAG circuitry which allows host PC to communicate with the microcontroller through USB 2.0
  • On board virtual serial port
  • ON/OFF power switch with LED indicator
  • A 9V DC to 12V DC power supply input barrel connector
  • RESET push button and LED indicator with enable
  • RS232 interface with enable (DB9 and transceiver footprint only)
  • CAN interface with enable to high speed CAN transceiver with DB9 CAN connector
  • 2 LIN channels with enable sharing one LIN transceiver with two standard LIN connectors

Applications

Automotive

Contents

TRK-MPC5634M Board, CodeWarrior Development Studio DVD-ROM, TRK-MPC5634M Resources CD, USB A-to-B Cable, NXP Warranty Card.

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥24,683.89 (¥27,152.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥24,683.89 (¥27,152.28)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --