You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ICL7665SIBAZ
Supervisor, Active-Low Reset, 2-Monitors, 1.6V-16Vin, SOIC-8
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ICL7665SIBAZ
- Order Code:
- 2111994
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ICL7665SIBAZ Datasheet
Product Overview
- Guaranteed 10µA maximum quiescent current over-temperature
- Guaranteed wider operating voltage range over entire operating temperature range
- 2% threshold accuracy
- Dual comparator with precision internal reference
- 100ppm/°C temperature coefficient of threshold voltage
- 100% tested at 2V
- Output current sinking ability up to 20mA
- Individually programmable upper and lower trip voltages and hysteresis levels
- Temperature range from -40°C to 85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1.3V
- :
- 2Monitors
- :
- 1.6V
- :
- 16V
- :
- Active-Low
- :
- SOIC
- :
- 8Pins
- :
- Surface Mount
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
5,200 In stock Need more?
5,200 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥907.59 (¥998.35) |
10+ | ¥545.49 (¥600.04) |
25+ | ¥516.23 (¥567.85) |
50+ | ¥486.97 (¥535.67) |
100+ | ¥457.71 (¥503.48) |
250+ | ¥415.39 (¥456.93) |
500+ | ¥351.93 (¥387.12) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.