1,121 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,281.18 (¥3,609.298) |
| 10+ | ¥3,040.08 (¥3,344.088) |
| 25+ | ¥2,944.03 (¥3,238.433) |
| 100+ | ¥2,800.42 (¥3,080.462) |
| 250+ | ¥2,719.58 (¥2,991.538) |
| 500+ | ¥2,638.74 (¥2,902.614) |
Product Information
Product Overview
The DS1995L-F5+ is a 16Kb memory iButton in F5 MicroCan package. This memory iButton operates nearly identically to DS1996. The unique, factory lasered and tested 64bit registration number (8bit family code + 48bit serial number + 8bit CRC tester) assures absolute traceability because no two parts are alike, it has a multidrop controller for MicroLAN, digital identification and information by momentary contact. This Chip based data carrier compactly stores information and data can be accessed while affixed to object. Economically communicates to bus master with a single digital signal at 16.3Kbits per second. It has standard 16mm diameter and 1-wire protocol ensure compatibility with iButton family. The durable stainless steel case engraved with registration number with stands harsh environments and easily affixed with self stick adhesive backing, latched by its flange or locked with a ring pressed onto its rim.
- 16384bits of read/write non-volatile memory
- Button shape is self aligning with cup shaped probes
- 256bit scratchpad ensures integrity of data transfer
- Overdrive mode boosts communication to 142kbits per second
- Memory partitioned into 256bit pages for packetizing data
- Data integrity assured with strict read/write protocols
- Operating temperature range from -40°C to +70°C
- Over 10 years of data retention
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16Kbit
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2025)
SRAM
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate