You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TWR-S12G64

Evaluation Board, MC9S12GN32 MCU, 16-Bit Tower System, Ultra Reliable, Automotive Applications

NXP TWR-S12G64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-S12G64
Order Code:
2079447
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TWR-S12G64   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
16bit

:
S12

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TWR-S12G64 is a tower system module for the MC9S12G64 automotive 16bit microcontroller. The MC9S12G is an optimized, automotive, 16bit microcontroller focused on low cost, high performance, and low pin count. This microcontroller has many features including error correction code (ECC) on flash memory, a fast analogue to digital converter (ADC) and a frequency modulated phase locked loop (IPLL) that improves the EMC performance. In order to make using the MC9S12G family easier in embedded designs, it features an EEPROM with a small erase sector size. The TWR-S12G64 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • Onboard JTAG connection via open source OSBDM circuit using the MC9S08JM60 microcontroller
  • High speed CAN interface
  • LIN interface
  • Potentiometer with LP filter
  • LED indicators
  • RS232 serial communication interface
  • Four user push button switches
  • Power input from OSBDM, tower system or external 12V barrel connector
  • Internal oscillator
  • 64KB flash, 2048B EEPROM, 4096B RAM

Applications

Automotive, Lighting, Industrial

Contents

TWR-S12G64 MCU module, USB cable, DB9 to IDC 2X5 socket header, Warranty card, DVD with IDE software, training materials and collateral.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥51,444.29 (¥56,588.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥51,444.29 (¥56,588.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --