You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON FM25CL64B-G

NVRAM, FRAM, 64 Kbit, 8K x 8bit, SPI, SOIC

INFINEON FM25CL64B-G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
FM25CL64B-G
Order Code:
2077755
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
SP005654165, FM25CL64B-G
Technical Datasheet:
FM25CL64B-G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The FM25CL64B-G is a 64Kbit (8K × 8bit) SPI FRAM (Ferroelectric Random Access Memory) device in 8 pin SOIC package. This non volatile memory reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non volatile memories. Unlike serial flash and EEPROM, the FM25CL64B performs write operations at bus speed. No write delays are incurred. Data is written to memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, the device offers substantial write endurance compared with other non volatile memories. The FM25CL64B provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement.
  • High endurance 100 trillion (10^14) read/writes
  • Automotive grade AEC-Q100 qualified
  • Advanced high reliability ferroelectric process
  • Up to 20MHz frequency
  • Sophisticated write protection scheme
  • Low power consumption
  • Active current of 200μA at 1MHz
  • Typical standby current of 3μA
  • Low voltage operation from 2.7V to 3.65V
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FRAM

:
64Kbit

:
8K x 8bit

:
SPI

:
-

:
SOIC

:
8Pins

:
2.7V

:
3.65V

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005654165, FM25CL64B-G

19,037 In stock Need more?

19,037 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥642.68 (¥706.95 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥642.68 (¥706.95)
10+ ¥498.47 (¥548.32)
25+ ¥494.82 (¥544.30)
50+ ¥491.16 (¥540.28)
100+ ¥487.50 (¥536.25)
250+ ¥445.17 (¥489.69)
500+ ¥435.77 (¥479.35)
1000+ ¥417.11 (¥458.82)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --