You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ARDUINO A000066
SBC, Arduino UNO Rev3, ATmega328P, 8bit, 2KB RAM, 32KB Flash, 14 I/O pins
- Manufacturer:
- ARDUINO ARDUINO
- Manufacturer Part No:
- A000066
- Order Code:
- 2075382
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- A000066 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Atmel
- :
- ATmega
- :
- AVR
- :
- megaAVR
- :
- ATmega328P
- :
- UNO Evaluation Board
Technical Documents (3)
Product Overview
- Microcontroller ATmega328P
- Operating voltage of 5V
- Maximum supply voltage 6 to 20V
- Digital I/O pins 14 (of which 6 provide PWM output)
- DC current per I/O pin 40mA
- DC current for 3.3V pin 50mA
- Flash memory16KB of which 2KB is used by boot loader
- SRAM 2KB, EEPROM 1KB
- Clock speed 16MHz
- Can be powered via the USB connection or with an external power supply
2,068 In stock Need more?
6 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,062 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
2,062 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,892.00 (¥5,381.20) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.