You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 2866718

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 180 W, 12 VDC, 15 A

PHOENIX CONTACT 2866718

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2866718
Order Code:
2068440
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
QUINT POWER Series
Also Known As:
2866718 (QUINT-PS/1AC/12DC/15)
Technical Datasheet:
2866718   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (QUINT POWER Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
180W

:
12VDC

:
15A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
QUINT POWER Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The QUINT-PS/1AC/12DC/15 is a DIN-rail mount primary-switched Power Supply with SFB technology. Compact power supply unit of the new QUINT POWER generation maximize the availability of your system. Even the standard power circuit-breaker can be tripped reliably and quickly with the SFB technology (selective fuse breaking technology) and six times the nominal current for 12ms. Defective current paths are disconnected selectively, the defect is limited and the important system parts remain in operation. A comprehensive diagnostics is carried out by continuously monitoring the output voltage and current. This preventive function monitoring visualizes the critical operating modes and reports them to the control unit before an error occurs.
  • Quick tripping of standard power circuit breakers with dynamic SFB technology power reserve
  • Reliable starting of difficult loads with static power
  • Boost power reserve
  • Preventive function monitoring
  • High degree of operational safety due to high MTBF 500000 hours
  • Long mains buffering time of 20ms
  • High dielectric strength up to 300VAC
  • 100 to 240VAC Input nominal voltage range
  • 300VAC Short-term input voltage
  • 90 to 350VDC DC input voltage range
  • 0.5sec Typical response time
  • 6.3A Input fuse, integrated (slow-blow, internal)
  • 21W Maximum power loss nominal load
  • 5W Maximum power dissipation idling
  • 89% (for 230VAC and nominal values) Efficiency
  • IP20 Protection rating

Applications

Power Management

Also Known As

2866718 (QUINT-PS/1AC/12DC/15)

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥92,838.33 (¥102,122.16 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥92,838.33 (¥102,122.16)
5+ ¥91,857.07 (¥101,042.78)
10+ ¥91,117.21 (¥100,228.93)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --