You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 8325-6009

D Sub Connector, DB25, Standard, Receptacle, 8300, 25 Contacts, DB, IDC / IDT

3M 8325-6009

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8325-6009
Order Code:
2064861
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
7100087985
Technical Datasheet:
8325-6009   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (8300)

See all from this product range

Product Overview

The 8325-6009 is a 25-way D-sub Socket, rivet crimp mounting and IDC/IDT termination. This 8300 series low profile connector is glass filled polyester (PBT) insulated, open cover, improved metal strain relief (To be ordered separately) hooks directly to metal shell. Shell made of steel with tin-plated finish.
  • Grey colour
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 1 x 10⁹Ω at 500VDC Insulation resistance
  • -55 to 105°C Temperature rating

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Footnotes

Please note that strain relief needs to be ordered separately

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
8300

:
DB

:
IDC / IDT

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7100087985

270 In stock

200 more will be available on 5/2/25

Reserving future stock
270 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,214.48 (¥1,335.93 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 75+
  • 200+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,214.48 (¥1,335.93)
25+ ¥1,185.07 (¥1,303.58)
75+ ¥1,155.66 (¥1,271.23)
200+ ¥1,126.25 (¥1,238.88)
1000+ ¥1,097.93 (¥1,207.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --