You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 3-1827253-6

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 220 Contacts, Surface Mount, Copper Alloy

AMP - TE CONNECTIVITY 3-1827253-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-1827253-6
Order Code:
2059779
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FSI
Technical Datasheet:
3-1827253-6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FSI)

See all from this product range

Product Overview

The 3-1827253-6 is a 220-way 2-row 0.5mm Free Height Vertical Plug with gold-plated copper alloy contacts and surface mount termination. This FH series connector comes with black high temperature thermoplastic housing and tin-plated solder tail, designed for parallel board to board stacking applications that require high density. The 0.5mm FH product is specified by the PICMG COM Express standard as the module to carrier card interface.
  • Giga ground shielding options on all parts
  • Polarized locating posts
  • UL94V-0 Flammability rating
  • 0.5A Current rating
  • 50VAC Voltage rating
  • -40 to +85°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
0.5mm

:
2Rows

:
220Contacts

:
Surface Mount

:
Copper Alloy

:
Gold Plated Contacts

:
FSI

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

1,486 In stock Need more?

103 deliver in 2-3 business days from our SG warehouse
1,383 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,476.93 (¥3,824.62 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 75+
  • 300+
  • 600+
Quantity Price (Incl JCT)
1+ ¥3,476.93 (¥3,824.62)
20+ ¥3,402.32 (¥3,742.55)
75+ ¥3,300.28 (¥3,630.31)
300+ ¥3,201.54 (¥3,521.69)
600+ ¥3,106.08 (¥3,416.69)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --