You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI CAT24C512WI-GT3

EEPROM, 512 Kbit, 64K x 8bit, I2C, 1 MHz, SOIC, 8 Pins

ONSEMI CAT24C512WI-GT3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
CAT24C512WI-GT3
Order Code:
1908135
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
512Kbit I2C Serial EEPROM
Technical Datasheet:
CAT24C512WI-GT3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (512Kbit I2C Serial EEPROM)

See all from this product range

Product Overview

The CAT24C512WI-GT3 is a 512kb I²C CMOS Serial EEPROM internally organized as 65536 words of 8-bit each. It features a 128-byte page write buffer and supports the standard 100kHz, fast 400kHz and fast-plus 1MHz I²C protocol. Write operations can be inhibited by taking the WP pin high (this protects the entire memory). External address pins make it possible to address up to eight CAT24C512 devices on the same bus. On-chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
  • Hardware write protection for entire memory
  • Schmitt triggers and noise suppression filters on I²C bus inputs (SCL and SDA)
  • Low power CMOS technology
  • 1000000 Program/erase cycles
  • 100 years Data retention

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
512Kbit

:
64K x 8bit

:
I2C

:
1MHz

:
SOIC

:
8Pins

:
1.8V

:
5.5V

:
Surface Mount

:
-40°C

:
85°C

:
512Kbit I2C Serial EEPROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 3000/reel:2306655 Check stock

8,460 In stock

3,000 more will be available on 7/4/25
3,000 more will be available on 8/1/25

Reserving future stock
195 deliver in 2-3 business days from our SG warehouse
8,265 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥112.86 (¥124.15 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT)
5+ ¥112.86 (¥124.15)
10+ ¥91.86 (¥101.05)
100+ ¥84.34 (¥92.77)
500+ ¥81.51 (¥89.66)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 3000/reel: 2306655

Available for back order

 
Check stock location (important)
Quantity Price (Incl JCT)
3000+ ¥67.88 (¥74.668)
9000+ ¥64.59 (¥71.049)
24000+ ¥59.88 (¥65.868)
45000+ ¥59.47 (¥65.417)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1908135) x 112.86 = ¥564.30
Total Price: ¥564.30 (¥620.73  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.