You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIODES INC. B360B-13-F

Schottky Rectifier, 60 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 700 mV

DIODES INC. B360B-13-F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B360B-13-F
Order Code:
1858607
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
B360B-13-F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B360B)

See all from this product range

Product Overview

The B360B-13-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.
  • Low power loss
  • High efficiency
  • Surge overload rating to 125A peak
  • Green product
  • Halogen-free

Applications

Commercial, Automotive, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60V

:
3A

:
Single

:
DO-214AA (SMB)

:
2Pins

:
700mV

:
100A

:
125°C

:
Surface Mount

:
B360B

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

24,694 In stock Need more?

1,175 deliver in 2-3 business days from our SG warehouse
23,519 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥59.57 (¥65.53 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT)
5+ ¥59.57 (¥65.53)
10+ ¥44.21 (¥48.63)
100+ ¥39.98 (¥43.98)
500+ ¥27.12 (¥29.83)
1000+ ¥18.97 (¥20.87)
5000+ ¥18.60 (¥20.46)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --