You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIODES INC. B160B-13-F

Schottky Rectifier, 60 V, 1 A, Single, DO-214AA (SMB), 2 Pins, 700 mV

DIODES INC. B160B-13-F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B160B-13-F
Order Code:
1843759
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
B160B
Technical Datasheet:
B160B-13-F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (B160B)

See all from this product range

Product Overview

The B160B-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and lead-free solderable matte tin-finish as per MIL-STD-202 terminals. It is suitable for use in low-voltage, high-frequency inverters, free-wheeling and polarity protection application.
  • Cathode band or cathode notch indicates the polarity
  • Guard-ring die construction for transient protection
  • Ideally suited for automated assembly
  • Low power loss, high-efficiency
  • UL94V-0 Flammability rating

Applications

Power Management, Automotive, Aerospace, Defence, Military

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60V

:
1A

:
Single

:
DO-214AA (SMB)

:
2Pins

:
700mV

:
30A

:
150°C

:
Surface Mount

:
B160B

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

263,794 In stock Need more?

23,646 deliver in 2-3 business days from our SG warehouse
240,148 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥89.20 (¥98.12 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
  • 1500+
  • 3000+
  • 7500+
Quantity Price (Incl JCT)
5+ ¥89.20 (¥98.12)
50+ ¥74.54 (¥81.99)
100+ ¥59.88 (¥65.87)
500+ ¥36.83 (¥40.51)
1500+ ¥36.10 (¥39.71)
3000+ ¥34.30 (¥37.73)
7500+ ¥32.49 (¥35.74)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --