You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 45984-1162
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2 Rows, 42 Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 45984-1162
- Order Code:
- 1840145
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LPH 45984 Series
- Also Known As:
- GTIN UPC EAN: 822350772488
- Technical Datasheet:
- 45984-1162 Datasheet
Product Range Selector (LPH 45984 Series)
See all from this product rangeProduct Overview
- Receptacle side mates to standard EXTreme LPHPower plug
- Receptacle also mates with standard 1.57mm PCB gold finger card edge
- Rated for current interruption hot-plugging requirements
- Rugged signal and power contacts
- Two isolated power contacts per housing bay (top and bottom)
- Last-mate/first-break available on power contacts
Applications
Telecommunications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- -
- :
- 2Rows
- :
- 42Contacts
- :
- Through Hole Mount Right Angle
- :
- LPH 45984 Series
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (5)
Also Known As
540 In stock Need more?
540 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,212.13 (¥2,433.34) |
10+ | ¥2,091.72 (¥2,300.89) |
25+ | ¥1,971.30 (¥2,168.43) |
50+ | ¥1,728.23 (¥1,901.05) |
100+ | ¥1,674.27 (¥1,841.70) |
250+ | ¥1,466.57 (¥1,613.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.