You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MCP2200-I/MQ
SerDes, Transceiver, 12 Mbps, Digital, Serial, VQFN, 20 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP2200-I/MQ
- Order Code:
- 1781147
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- USB to UART Interface
- Technical Datasheet:
- MCP2200-I/MQ Datasheet
Product Range Selector (USB to UART Interface)
See all from this product rangeProduct Overview
- Supports full-speed USB (12Mbps)
- Implements USB protocol composite device CDC device (communications and control)
- 128-byte buffer to handle data throughput at any UART baud rate
- Fully configurable VID and PID assignments and string descriptors
- Bus powered or self powered USB driver and software support
- Royalty-free drivers for virtual com port (VCP)
- Eight general purpose I/O pins
- 256-byte User EEPROM
- 12MHz Oscillator input
- -40 to +85°C Industrial (I) operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver
- :
- 12Mbps
- :
- Digital
- :
- Serial
- :
- VQFN
- :
- 20Pins
- :
- 3V
- :
- 5.5V
- :
- 1Inputs
- :
- 1Outputs
- :
- AEC-Q100
- :
- USB to UART Interface
- :
- MSL 1 - Unlimited
Technical Documents (3)
303 In stock Need more?
303 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥443.61 (¥487.97) |
25+ | ¥335.45 (¥369.00) |
100+ | ¥328.75 (¥361.63) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.