You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MYRRA 44270

PCB Transformer, EI 48 x 16.8, Encapsulated Safety Isolating, 230V, 24V, 10 VA, 50Hz / 60Hz

MYRRA 44270

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MYRRA MYRRA
Manufacturer Part No:
44270
Order Code:
1689091
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
44000 Series
Technical Datasheet:
44270   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (44000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Encapsulated Safety Isolating

:
230V

:
24V

:
10VA

:
50Hz / 60Hz

:
Single Primary, Single Secondary

:
417mA

:
4kV

:
Through Hole

:
44000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 44270 is a 44000 Series 10VA encapsulated Isolation Transformer, 230V primary, 24V secondary voltage with PCB mount. It features vacuum filling, two compartments bobbins, inherently short-circuits proof, self-extinguishing plastics (UL94V-0).
  • IP00 Protection rating
  • -25 to 50°C Operating temperature range
  • Secondary voltage ranges from 6VAC to 2 x 24VAC
  • UL 5085, VDE, EN 61558-2-6, EN 60950 certified
  • Two compartments bobbins
  • UL94-V0 approved self extinguishing plastic case
  • IP 00 degree of protection
  • Inherently short circuits proof
  • Customized designs on specification
  • 4KV insulation voltage

Applications

Power Management, Industrial

59 In stock

24 more will be available on 6/27/25
48 more will be available on 8/15/25

Reserving future stock
59 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,004.80 (¥1,105.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT)
1+ ¥1,004.80 (¥1,105.28)
5+ ¥924.29 (¥1,016.72)
10+ ¥870.39 (¥957.43)
20+ ¥833.37 (¥916.71)
50+ ¥803.74 (¥884.11)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --