You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GEDORE 1552074
Stripping Pliers, VDE Insulating Sleeves, 0.8 to 6mm² Stripping Capacity, V-Shaped, 160mm Length
- Manufacturer:
- GEDORE GEDORE
- Manufacturer Part No:
- 1552074
- Order Code:
- 4341118
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 1552074 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 0.8mm² to 6mm²
- :
- Single & Multi Core Conductors
- :
- -
Technical Documents (1)
Product Overview
- Opens automatically, with spring and adjusting screw
- V-shaped cutting jaws for stripping the plastic insulation of single- and multi-core conductors
- Easy adjustment to the required wire or strand diameter by means of the set screw and lock nut
- For wires from 0.8 to 6.0mm²
- GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
- Handles with VDE insulating sleeves up to 1000V, According to EN 60900/IEC 60900
- 160mm total height, 52mm total width, 27mm total height
- Heat-treated steel material, chrome-plated surface
- EN 60900/IEC60900 standard, inserted joint type
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥16,399.38 (¥18,039.32) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.