You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI ESD9L5.0ST5G

ESD Protection Device, 9.8 V, SOD-923, 2 Pins, 5 V, 150 mW, ESD9L

ONSEMI ESD9L5.0ST5G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
ESD9L5.0ST5G
Order Code:
1651639
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ESD9L5.0ST5G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ESD9L)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9.8V

:
SOD-923

:
2Pins

:
5V

:
150mW

:
ESD9L

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The ESD9L5.0ST5G is an unidirectional ESD Protection Diode with 100% matte tin-plated (Sn) leads and UL94V-0 void-free transfer-moulded thermosetting plastic case. The ESD9L is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.
  • 0.5pF Ultra low capacitance
  • Low clamping voltage
  • Low leakage
  • 1.0ns Typically response time

Applications

Safety

Packaging type Cut Tape

42,165 In stock Need more?

38 deliver in 2-3 business days from our SG warehouse
42,127 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥34.49 (¥37.94 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 8000+
  • 24000+
  • 64000+
  • 120000+
Quantity Price (Incl JCT)
5+ ¥34.49 (¥37.94)
10+ ¥23.67 (¥26.04)
100+ ¥10.51 (¥11.56)
500+ ¥9.88 (¥10.87)
8000+ ¥7.84 (¥8.62)
24000+ ¥7.22 (¥7.94)
64000+ ¥6.75 (¥7.43)
120000+ ¥6.62 (¥7.28)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --